text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE6250GV33XUMA1

TLE6250 Series 4.5 to 5.5 V SMT High Speed CAN-Transceiver - PG-DSO-8

Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 1816
Product Specification Section
Technical Attributes
Attributes Table
Interface: CAN
No of Functions / Channels: 1
Supply Voltage-Nom: 4.5V to 5.5V
Supply Current: 45mA
JunctionTemperature Range: -40°C to +150°C
No. of Transceivers: 1
Interface Type: CAN
No of Pins: 8
Package Style:  DSO-8
Mounting Method: Surface Mount
Pricing Section
Stock
65
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.35
USD
Quantity
Web Price
1
$1.35
250
$0.915
500
$0.87
750
$0.845
1,500+
$0.805
Product Variant Information section