text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE7251VLEXUMA1

TRANSCEIVER

Product Specification Section
Technical Attributes
Attributes Table
Interface: CAN
No of Functions / Channels: 1
Supply Voltage-Nom: 4.5V to 5.5V
Storage Temperature Range: -55°C to +150°C
Supply Current: 38mA
JunctionTemperature Range: -40°C to +150°C
No. of Transceivers: 1
No of Pins: 8
Moisture Sensitivity Level: 2a
Mounting Method: Surface Mount
Pricing Section
Stock:
100
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.38
USD
Quantity
Web Price
1
$1.38
50
$1.09
100
$1.05
500
$0.955
1,500+
$0.895