text.skipToContent text.skipToNavigation

Manufacturer Part #

UJA1076ATW/3V3,118

UJA1076 Series 3.3 V High-Speed CAN Core System Basis Chip - HTSSOP-32

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 1626
Product Specification Section
Technical Attributes
Attributes Table
Interface: CAN
No of Functions / Channels: 1
Data Rate-Max: 1MBd
Supply Voltage-Nom: 4.5V to 28V
Storage Temperature Range: -55°C to +150°C
Supply Current: 70mA
JunctionTemperature Range: -40°C to +150°C
No. of Transceivers: 1
Interface Type: CAN
No of Pins: 32
Moisture Sensitivity Level: 1
Package Style:  HTSSOP-32
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$3,440.00
USD
Quantity
Web Price
1
$2.64
100
$1.98
250
$1.87
500
$1.79
1,000+
$1.72
Product Variant Information section