text.skipToContent text.skipToNavigation

Manufacturer Part #

UJA1076ATW/3V3,118

UJA1076 Series 3.3 V High-Speed CAN Core System Basis Chip - HTSSOP-32

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Interface: CAN
No of Functions / Channels: 1
Data Rate-Max: 1MBd
Supply Voltage-Nom: 4.5V to 28V
Storage Temperature Range: -55°C to +150°C
Supply Current: 70mA
JunctionTemperature Range: -40°C to +150°C
No. of Transceivers: 1
Interface Type: CAN
No of Pins: 32
Moisture Sensitivity Level: 1
Package Style:  HTSSOP-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$4,700.00
USD
Quantity
Web Price
2,000
$2.35
4,000+
$1.88
Product Variant Information section