text.skipToContent text.skipToNavigation

Manufacturer Part #

821004JG

QUAD PCM CODEC

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 821004JG - Technical Attributes
Attributes Table
No of Channels: 1
Interface: PCM
Supply Voltage-Nom: 4.75V to 5.25V
Power Dissipation: 180mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  PLCC-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
96
Multiple Of:
32
Total
$394.56
USD
Quantity
Web Price
32
$4.11
192
$4.04
384
$3.98
480
$3.95
1,440+
$3.82
Product Variant Information section