text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX9867ETJ+T

MAX9867 Series 1.95 V Ultra-Low Power Stereo Audio Codec - TQFN-32

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2012
Product Specification Section
Technical Attributes
Attributes Table
Codec Type: Stereo
No of Channels: 2
Interface: Serial
Resolution: 18b
Supply Voltage-Nom: 1.65V to 1.95V
Supply Current: 8mA
Clock Frequency-Max: 60MHz
Power Dissipation: 2.76W
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TQFN-32
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Total
$4,300.00
USD
Quantity
Web Price
2,500
$1.72
5,000+
$1.37
Product Variant Information section