text.skipToContent text.skipToNavigation

Manufacturer Part #

COM20020I-DZD-TR

Arcnet Controller

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage-Nom: 4.5V to 5.5V
No of Functions / Channels: 1
Data Rate: 5Mbps
Supply Current: 40mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 28
Package Style:  PLCC-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
750
Multiple Of:
750
Total
$19,552.50
USD
Quantity
Web Price
750+
$26.07
Product Variant Information section