text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C65631-56LTXIT

Low power USB 2.0 hub controllers QFN

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage-Nom: 3.15V to 3.45V
No of Functions / Channels: 1
Interface: USB
USB Revision: 2
Supply Current: 231mA
Power Dissipation: 0.9W
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 56
Moisture Sensitivity Level: 3
Package Style:  QFN-56
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$8,700.00
USD
Quantity
Web Price
2,000+
$4.35
Product Variant Information section