text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8CMBR2016-24LQXI

CY8CMBR2016 Series 5.5 V CapSense® Express™ 16 Button Matrix Controller - QFN-48

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage-Nom: 1.71V to 5.5V
No of Functions / Channels: 16
Interface: GPO
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
490
Multiple Of:
490
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$935.90
USD
Quantity
Web Price
490+
$1.91
Product Variant Information section