text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8CMBR2110-24LQXI

CY8CMBR2110 Series 5.5 V 4 mA Surface Mount I2C Controller - QFN-32

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage-Nom: 1.71V to 5.5V
Interface: I2C
Data Rate: 100kbps
Supply Current: 4mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 32
Moisture Sensitivity Level: 3
Dimension: 5 x 5 x 0.53 mm
Package Style:  HVQFN-32
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
490
Multiple Of:
490
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$749.70
USD
Quantity
Web Price
490+
$1.53
Product Variant Information section