text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8CMBR3002-SX1I

CY8CMBR3 Series 2 Sensor Input 2 GPO CapSense Controller - SOIC-8

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage-Nom: 1.71V to 5.5V
No of Functions / Channels: 2
Interface: GPO
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for Cypress CY8CMBR3002-SX1I Controllers.
Pricing Section
Stock:
0
Minimum Order:
1,455
Multiple Of:
1,455
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Total
$625.65
USD
Quantity
Web Price
1,455+
$0.43
Product Variant Information section