text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8CMBR3102-SX1IT

CY8CMBR3102 Series 5.5 V Surface Mount I2C Controller - SOIC-8

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage-Nom: 1.71V to 5.5V
No of Functions / Channels: 2
Interface: I2C
Data Rate: 400kbps
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: 150°C
No of Terminals: 8
Moisture Sensitivity Level: 3
Dimension: 4 x 4 x 0.55 mm
Package Style:  MSOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Total
$1,537.50
USD
Quantity
Web Price
2,500+
$0.615
Product Variant Information section