text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8CMBR3108-LQXIT

CY8CMBR3108 Series 5.5 V 140 mA CapSense® Express™ Controller - QFN-16

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage-Nom: 1.71V to 5.5V
No of Functions / Channels: 8
Interface: I2C
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Total
$2,162.50
USD
Quantity
Web Price
2,500+
$0.865
Product Variant Information section