text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8CMBR3110-SX2I

CY8CMBR3 Series 10 Sensor Input 5 GPO (I2C) CapSense Controller SOIC-16

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage-Nom: 1.71V to 5.5V
No of Functions / Channels: 10
Interface: I2C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for Cypress CY8CMBR3110-SX2I Controllers
Pricing Section
Stock:
0
Minimum Order:
720
Multiple Of:
720
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Total
$666.00
USD
Quantity
Web Price
720+
$0.925
Product Variant Information section