text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8CMBR3116-LQXI

CY8CMBR3 Series 16 Sensor Input 8 GPO (I2C) CapSense Controller -QFN-24

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage-Nom: 1.71V to 5.5V
No of Functions / Channels: 16
Interface: I2C
Package Style:  QFN-24
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for Cypress CY8CMBR3116-LQXI Controllers.
Pricing Section
Stock:
0
Minimum Order:
490
Multiple Of:
490
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Total
$573.30
USD
Quantity
Web Price
490+
$1.17
Product Variant Information section