text.skipToContent text.skipToNavigation

Manufacturer Part #

CYPD4155-96BZXI

USB 2.7 V 48 MHz 128 KB Flash surface Mount Type-C Dual Port Controller - BGA-96

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 2043
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage-Nom: 2.7V to 5.5V
No of Functions / Channels: 1
Interface: USB
Data Rate: 5Gbps
USB Revision: 3.1
Supply Current: 10mA
Operating Temp Range: -40°C to +85°C
No of Terminals: 96
Moisture Sensitivity Level: 3
Package Style:  BGA-96
Mounting Method: Surface Mount
Pricing Section
Global Stock:
490
USA:
490
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$2,601.90
USD
Quantity
Web Price
490+
$5.31
Product Variant Information section