text.skipToContent text.skipToNavigation

Manufacturer Part #

CYPD5225-96BZXI

USB TYPE-C

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 2001
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage-Nom: 2.75V to 5.5V
No of Functions / Channels: 1
Interface: USB
USB Revision: 3
Supply Current: 10mA
Operating Temp Range: -40°C to +85°C
No of Terminals: 96
Moisture Sensitivity Level: 3
Package Style:  BGA-96
Mounting Method: Surface Mount
Pricing Section
Global Stock:
980
USA:
980
On Order:
0
Factory Stock:Factory Stock:
575
Factory Lead Time:
N/A
Minimum Order:
490
Multiple Of:
490
Total
$3,626.00
USD
Quantity
Web Price
490+
$7.40
Product Variant Information section