text.skipToContent text.skipToNavigation

Manufacturer Part #

CYUSB3035-BZXC

CYUSB303X Series 3.3 V 512 KB RAM EZ-USB® FX3S SuperSpeed USB Controller-BGA-121

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage-Nom: 3.3V
No of Functions / Channels: 2
Interface: I2C
Package Style:  BGA-121
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
168
Multiple Of:
168
Total
$5,078.64
USD
Quantity
Web Price
168+
$30.23
Product Variant Information section