text.skipToContent text.skipToNavigation

Manufacturer Part #

CYUSB4012FCAXIXQMA1

EZ-USB FX10 Series USB 3.2 Gen2 10Gbps 48 I/O 512B Flash IC - TFBGA-169

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CYUSB4012FCAXIXQMA1 - Technical Attributes
Attributes Table
Supply Voltage-Nom: 1.62V to 3.63V
No of Functions / Channels: 2
Interface: I2C/SPI
Data Rate: 10Gbps
USB Revision: USB 3.2 Gen 2
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 169
Moisture Sensitivity Level: 3
Package Style:  TFBGA-169
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
840
Multiple Of:
840
Total
$22,100.40
USD
Quantity
Unit Price
840+
$26.31
Product Variant Information section