text.skipToContent text.skipToNavigation

Manufacturer Part #

DS28E17Q+

DS28E17 1W TO I2C BRDG 16PN TQFN

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage-Nom: 2.45V to 3.6V
No of Functions / Channels: 1
Interface: I2C
Data Rate: 77kbps
Supply Current: 2.6mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 16
Moisture Sensitivity Level: 1
Package Style:  TQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
150
Multiple Of:
75
Total
$424.50
USD
Quantity
Web Price
75
$3.44
150
$2.83
225
$2.78
300+
$2.75
Product Variant Information section