text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX5922AEUI+

MAX5922 Series 160 mV Surface Mount Voltage Reference - TSSOP-28

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1637
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage-Nom: 32V to 60V
No of Functions / Channels: 1
Supply Current: 1mA
Power Dissipation: 1.03W
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +160°C
No of Terminals: 28
Moisture Sensitivity Level: 1
Package Style:  TSSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
131
USA:
131
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$10.21
USD
Quantity
Web Price
1
$10.21
5
$9.40
20
$8.75
30
$8.57
75+
$8.17
Product Variant Information section