
Manufacturer Part #
MAX5969BETB+T
MAX5969B Series 60 V 270 µA Powered Device Interface Controller - TDFN-10
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Israel]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Supply Voltage-Nom: | 40V to 60V |
Supply Current: | 0.27mA |
Power Dissipation: | 1.95W |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
No of Terminals: | 10 |
Moisture Sensitivity Level: | 1 |
Package Style: | TDFN-10 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
Factory Lead Time:
6 Weeks
Quantity
Web Price
2,500+
$1.92
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TDFN-10
Mounting Method:
Surface Mount