
Manufacturer Part #
MAX5971AETI+T
MAX5971A Series 60 V 2.5 mA Single-Port IEEE 802.3af/at PSE Controller - TQFN-28
Product Specification Section
Maxim Integrated MAX5971AETI+T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Israel]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Maxim Integrated MAX5971AETI+T - Technical Attributes
Attributes Table
Supply Voltage-Nom: | 32V to 60V |
No of Functions / Channels: | 1 |
Supply Current: | 2.5mA |
Power Dissipation: | 2.76W |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
No of Terminals: | 28 |
Moisture Sensitivity Level: | 1 |
Package Style: | TQFN-28 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
2,500+
$6.49
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TQFN-28
Mounting Method:
Surface Mount