text.skipToContent text.skipToNavigation

Manufacturer Part #

RTL8152B-VB-CG

RTL8152B Series 5.25 V SMT Integrated 10/100M Ethernet Controller - QFN-24

ECAD Model:
Mfr. Name: Realtek
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage-Nom: 4.75V to 5.25V
Interface: USB
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,410
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4900
Multiple Of:
490
Total
$14,014.00
USD
Quantity
Web Price
1
$3.58
15
$3.19
30
$3.10
100
$2.95
200+
$2.86
Product Variant Information section