text.skipToContent text.skipToNavigation

Manufacturer Part #

USB2514-HZH

USB2514-HZH MCP AMER 4-Port USB 2.0 Hub Controller

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2310
Product Specification Section
Microchip USB2514-HZH - Technical Attributes
Attributes Table
Supply Voltage-Nom: 3V to 3.6V
No of Functions / Channels: 4
Interface: USB
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
520
USA:
520
On Order:
0
Factory Stock:Factory Stock:
1,300
Factory Lead Time:
26 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$780.00
USD
Quantity
Web Price
260+
$3.00
Product Variant Information section