text.skipToContent text.skipToNavigation

Manufacturer Part #

Z0220516SSGR3641

Z02205 Series 5 V Surface Mount Modem Controller - SOIC-28

ECAD Model:
Mfr. Name: Zilog
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Zilog Z0220516SSGR3641 - Technical Attributes
Attributes Table
Supply Voltage-Nom: 5V
No of Functions / Channels: 8
Interface: Serial
Package Style:  SOIC-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
6669
Multiple Of:
27
Total
$41,081.04
USD
Quantity
Web Price
27
$6.28
54
$6.24
81
$6.22
108
$6.20
135+
$6.16
Product Variant Information section