text.skipToContent text.skipToNavigation

Manufacturer Part #

Z8523008PSG

Z85230 Series 5 V Through Hole Enhanced Serial Communication Controller PDIP-40

ECAD Model:
Mfr. Name: Zilog
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Zilog Z8523008PSG - Technical Attributes
Attributes Table
Supply Voltage-Nom: 5V
No of Functions / Channels: 2
Interface: Serial
Recommended Alternate Part Numbers: Z8523016PEG
Package Style:  PDIP-40
Mounting Method: Through Hole
$Features & Applications

The Z8523008PSG is a Enhanced Serial Communication Controller with dual-channel and full-duplex multiprotocol data communication peripheral, designed for use with 8 and 16-bit microprocessors.

Features

  • Dual full-duplex channels – each with a crystal oscillator, baud rate generator and digital phase-locked loop
  • Up to 5Mbps data rate
  • Multi-protocols: Async, Monosync, Bisync, SDLC/HDLC and SDLC/HDLC Loop
  • Encoding modes: NRZI, FMO, FM1 and Manchester
  • CRC-16 or CRC-CCITT error detection
  • 4-Byte Transmit FIFO
  • 8-Byte Receive FIFO
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
100
Multiple Of:
10
Total
$1,458.00
USD
Quantity
Web Price
1
$15.31
4
$15.09
10
$14.95
25
$14.80
40+
$14.58
Product Variant Information section