
Manufacturer Part #
Z8523010PSG
Z85230 Series 5 V Through Hole Enhanced Serial Communication Controller PDIP-40
Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Technical Attributes
Supply Voltage-Nom: | 5V |
No of Functions / Channels: | 2 |
Interface: | Serial |
Package Style: | PDIP-40 |
Mounting Method: | Through Hole |
Features & Applications
The Zilog Serial Communication Controllers (SCC) can support multiple channel and multiple protocols that easily interface to 8/16 bit addressable non-multiplexed address/data buses. The SCC can be configured to satisfy a wide variety of serial communications applications. On-chip features include baud rate generators, digital PLLs, and crystal oscillators to reduce external logic. Additional features may include optimized FIFOs to support high speed SDLC transfers using DMA controllers.
The SCC handles asynchronous formats, synchronous byte-oriented protocols and synchronous bit-oriented protocols. The SCC can generate and check CRC codes in any synchronous mode and can be programmed to check data integrity in various modes. The SCC also has facilities for modem controls in both channels. In applications where these controls are not needed, the modem controls can be used for general-purpose I/O.
Zilog SCC’s are designed for use in multiple applications for your serial communication needs.
The Z8523010PSG is part of the Enhanced Serial Communication Controller family which has a Dual Full-Duplex Channels – each with a Crystal Oscillator, Baud Rate Generator, and Digital Phase-Locked Loop. The Z8523010PSG operates at a speed of 10MHz in 40-Pin PDIP package. It has a standard temperature range and is lead free.
Available Packaging
Package Qty:
10 per Tube
Package Style:
PDIP-40
Mounting Method:
Through Hole