text.skipToContent text.skipToNavigation

Manufacturer Part #

Z8523310VSG

Z85233 Series 5 V SMT Enhanced Mono Serial Communication Controller -PLCC-44

ECAD Model:
Mfr. Name: Zilog
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Zilog Z8523310VSG - Technical Attributes
Attributes Table
Supply Voltage-Nom: 5V
No of Functions / Channels: 2
Interface: Serial
Package Style:  PLCC-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
1275
Multiple Of:
25
Total
$10,531.50
USD
Quantity
Web Price
25
$8.42
50
$8.37
75
$8.34
100
$8.32
125+
$8.26
Product Variant Information section