
Manufacturer Part #
Z8523L08VEG
8 MHZ ESCC, 3.3V, XTEMP (L/F)
Product Specification Section
Zilog Z8523L08VEG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Zilog Z8523L08VEG - Technical Attributes
Attributes Table
Supply Voltage-Nom: | 3V to 3.6V |
Package Style: | PLCC-44 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
25+
$19.69
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
PLCC-44
Mounting Method:
Surface Mount