
Manufacturer Part #
Z8523L10VEG
Z8523L 10 Mhz 3.3 V Dual Full-Duplex Ch 5 Mbps Serial Communications Controller
Product Specification Section
Zilog Z8523L10VEG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.b.1
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Zilog Z8523L10VEG - Technical Attributes
Attributes Table
Supply Voltage-Nom: | 3.3V |
No of Functions / Channels: | 1 |
Interface: | Serial |
Package Style: | PLCC-44 |
Mounting Method: | Surface Mount |
Features & Applications
The Z8523L10VEG is a Dual Full-Duplex Channel Serial Communication Controller with data rate of up to 5 Mbps. Available in surface mount PLCC-44 package.
Features:
- Dual full-duplex channels – each with a crystal oscillator, baud rate generator and digital phase-locked loop
- Up to 5Mbps data rate
- Multi-protocols: Async, Monosync, Bisync, SDLC/HDLC and SDLC/HDLC Loop
- Encoding modes: NRZI, FMO, FM1 and Manchester
- CRC-16 or CRC-CCITT error detection
- 4-Byte Transmit FIFO
- 8-Byte Receive FIFO
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
1
$29.35
3
$28.92
5
$28.73
15
$28.31
25+
$27.95
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
PLCC-44
Mounting Method:
Surface Mount