text.skipToContent text.skipToNavigation

Manufacturer Part #

Z8523L16VEG

Z8523 Series 3.3 V 16 MHz BUS Interface Communications Controller

ECAD Model:
Mfr. Name: Zilog
Standard Pkg:
Product Variant Information section
Date Code: 2251
Product Specification Section
Zilog Z8523L16VEG - Technical Attributes
Attributes Table
Supply Voltage-Nom: 3V to 3.6V
No of Functions / Channels: 1
Pricing Section
Global Stock:
1,441
USA:
1,441
2,550
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$36.03
USD
Quantity
Web Price
1
$36.03
3
$35.47
5
$35.21
10
$34.86
20+
$34.32
Product Variant Information section