text.skipToContent text.skipToNavigation

Manufacturer Part #

Z85C3010VSG

Z85C30 Series 5 V Surface Mount CMOS Serial Communication Controller - PLCC-44

ECAD Model:
Mfr. Name: Zilog
Standard Pkg:
Product Variant Information section
Date Code: 2121
Product Specification Section
Zilog Z85C3010VSG - Technical Attributes
Attributes Table
Supply Voltage-Nom: 5V
No of Functions / Channels: 2
Interface: Serial
Package Style:  PLCC-44
Mounting Method: Surface Mount
Features & Applications
 

Zilog is a global supplier of application-specific embedded system-on-chip (SoC) solutions for secured transactions, consumer electronics and industrial applications as well as an industry leader in remote control and universal IR database solutions. From its roots as an award-winning architect in the microprocessor and microcontroller industry, Zilog has evolved to become a leader in production-ready and custom-built SoC solution sets.

The Zilog Serial Communication Controllers (SCC) can support multiple channel and multiple protocols that easily interface to 8/16 bit addressable non-multiplexed address/data buses. The SCC can be configured to satisfy a wide variety of serial communications applications. On-chip features include baud rate generators, digital PLLs, and crystal oscillators to reduce external logic. Additional features may include optimized FIFOs to support high speed SDLC transfers using DMA controllers.

The SCC handles asynchronous formats, synchronous byte-oriented protocols and synchronous bit-oriented protocols. The SCC can generate and check CRC codes in any synchronous mode and can be programmed to check data integrity in various modes. The SCC also has facilities for modem controls in both channels. In applications where these controls are not needed, the modem controls can be used for general-purpose I/O.

Zilog SCC’s are designed for use in multiple applications for your serial communication needs.

The Z85C3010VSG is part of the Z8500 CMOS Serial Communication Controller Family. It has Dual Full-Duplex Channels – each with a Crystal Oscillator, Baud Rate Generator, and Digital Phase-Locked Loop. The Z85C3010VSG runs at a speed of 10MHz in 44-Pin Plastic Leaded Chip Carrier (PLCC) Package. It can sustain standard temperature ranges and is lead free.  
Pricing Section
Global Stock:
517
USA:
517
900
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$9.68
USD
Quantity
Web Price
1
$9.68
4
$9.55
15
$9.42
30
$9.36
75+
$9.22
Product Variant Information section