text.skipToContent text.skipToNavigation

Manufacturer Part #

GN2405AINE3

GN2405 Series 3.3 V Quad 10Gb/s CDR with Transmit De-Emphasis - QFN-48

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Interface Circuit Type: I2C
No of Channels: 1
No of I/O Lines: 4
Supply Voltage-Nom: 3.3V
Package Style:  QFN-48
Mounting Method: Surface Mount
Features & Applications

The GN2405AINE3 is a fully pin compatible quad repeater/re-timer device with transmit De-Emphasis, available in a QFN-48 package.

It is designed to enhance the reach and robustness of high speed serial links by compensating for transmission losses and re-setting the crosstalk and jitter budget.

Features:

  • Automatic locking from 9.95Gb/s to 11.3Gb/s
  • Automatic rate detect for quarter rate (2.5Gb/s) and half rate (5Gb/s) modes
  • Re-timer bypass up to 11.3Gb/s
  • Low output jitter
  • High input jitter tolerance, better than 0.7 UI
  • No reference clock required
  • Programmable output, with 400mV to 800mV differential output voltage range
  • Independent channel operation
  • De-emphasis to compensate up to 28dB of loss
  • I2C control interface
  • Automatically loads configuration data from E2PROM
  • Loss of signal detect with adjustable threshold
  • Low power dissipation
  • Single 3.3V supply

Applications:

  • Optical modules and active copper cable assemblies for:
    • Infiniband® SDR/DDR/QDR
    • 40Gb/s and 100Gb/s Ethernet
  • Re-timer on line card for:
    • QSFP modules
    • Parallel optical modules
    • SFP+ modules
  • 10 Gb/s serial backplane re-timer
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
260
Multiple Of:
260
Total
$10,743.20
USD
Quantity
Web Price
260+
$41.32
Product Variant Information section