text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX7315ATE+T

MAX7315 Series 3.6 V 400 kHz 110 uA 8-Bit I/O Surface Mount I2C-Bus - TQFN-16

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Interface Circuit Type: i2C/SMBus
Clock Frequency-Max: 400kHz
No of I/O Lines: 8
Supply Voltage-Nom: 2V to 3.6V
Supply Current: 51µA
Output Type: Open Drain
Output Current: 50mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Power Dissipation: 1.18W
Moisture Sensitivity Level: 1
Package Style:  TQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,800.00
USD
Quantity
Web Price
2,500+
$1.92
Product Variant Information section