text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX7325ATG+T

MAX7325 Series 400 kHz I2C Port Expander 8 Push-Pull/8 Open-Drain I/Os-TQFN-24

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Interface Circuit Type: I2C
Clock Frequency-Max: 400kHz
No of I/O Lines: 16
Supply Voltage-Nom: 1.71V to 5.5V
Supply Current: 23µA
Output Current: 20mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Power Dissipation: 1.67W
Moisture Sensitivity Level: 1
Package Style:  TQFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,650.00
USD
Quantity
Web Price
2,500+
$1.46
Product Variant Information section