text.skipToContent text.skipToNavigation

Manufacturer Part #

P82B715TD,118

P82B715 Series 12 V 400 kHz 22 mA Surface Mount I2C-bus Extender - SOIC-8

Product Specification Section
NXP P82B715TD,118 - Technical Attributes
Attributes Table
Interface Circuit Type: I2C
No of Channels: 2
Clock Frequency-Max: 400kHz
Supply Voltage-Nom: 4.5V to 12V
Supply Current: 22mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
$Features & Applications

The P82B715TD,118 is a bipolar IC intended for application in I2C-bus and derivative bus systems.

While retaining all the operating modes and features of the I2C-bus, it permits extension of the practical separation distance between components on the I2C-bus by buffering both the data (SDA) and the clock (SCL) lines.

Features:

  • Dual, bidirectional, unity voltage gain buffer with no external directional control
  • Compatible with I2C-bus and its derivatives SMBus, PMBus, DDC, etc.
  • Logic signal levels may include both supply and ground
  • Logic signal input voltage levels are output without change and are independent of VCC
  • 10 impedance transformation, but does not change logic voltage levels
  • Supply voltage range 3 V to 12 V
  • Clock speeds to at least 100 kHz and 400 kHz when other system delays permit
  • ESD protection exceeds 2500 V HBM per Mil. Std 883C-3015.7 and 400 V MM per
  • JESD22-A115 (I/Os have diodes to VCC and GND)
  • Latch-up testing is done to JEDEC Standard JESD78 which exceeds 100 mA

Applications:

  • Industrial
  • Automotive

 

 

Pricing Section
Global Stock:
12,500
Germany (Online Only):
12,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$6,300.00
USD
Quantity
Web Price
2,500+
$2.52