text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA9512AD,118

PCA9512A Series Level Shifting Hot Swappable I2C-Bus / SMBus Bus Buffer -SOIC 8

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Interface Circuit Type: I2C/SMBus
No of Channels: 2
Clock Frequency-Max: 400kHz
Supply Voltage-Nom: 2.7V to 5.5V
Supply Current: 1.8mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
10 Weeks
Total
$2,462.50
USD
Quantity
Web Price
2,500+
$0.985
Product Variant Information section