text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA9535EDTR2G

PCA9535E Series 5.5V 100 KHz 16-bit Low-Power I/O Expander for I2C Bus-TSSOP-24

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi PCA9535EDTR2G - Technical Attributes
Attributes Table
Interface Circuit Type: I2C Bus
Clock Frequency-Max: 100kHz
No of I/O Lines: 16
Supply Voltage-Nom: 1.65V to 5.5V
Supply Current: 100mA
Package Style:  TSSOP-24
Mounting Method: Surface Mount
$Features & Applications

The PCA9535EDTR2G is a part of PCA9535E series 16-bit low-power I/O expander for I2C bus. It has a storage temperature ranging from -65°C to +150°C and its available in TSSOP-24 package.

Features:

  • VDD Operating Range: 1.65 V to 5.5 V
  • SDA Sink Capability: 30 mA
  • 5.5 V Tolerant I/Os
  • Polarity Inversion Register
  • Active LOW Interrupt Output
  • Low Standby Current
  • Noise Filter on SCL/SDA Inputs
  • No Glitch on Power−up
  • Internal Power−on Reset
  • 64 Programmable Slave Addresses using Three Address Pins
  • 16 I/O Pins which Default to 16 Inputs
  • I2C SCL Clock Frequencies Supported:
    • Standard Mode: 100 kHz
    • Fast Mode: 400 kHz
    • Fast Mode +: 1 MHz
  • ESD Performance: 3000 V Human Body Model, 400 V Machine Model
  • These are Pb−Free Devices

Applications:

  • Input/output Port Expansion for Extended Addressing Capability
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,100.00
USD
Quantity
Web Price
2,500
$1.64
5,000+
$1.61
Product Variant Information section