text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA9536D,118

PCA9536 Series 5.5 V 290 µA 400 kHz 4-bit I2C-bus and SMBus I/O Port - SOIC-8

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2231
Product Specification Section
NXP PCA9536D,118 - Technical Attributes
Attributes Table
Interface Type: I2C/SMBus
Clock Frequency-Max: 400kHz
No of I/O Lines: 4
Supply Voltage-Nom: 2.3V to 5.5V
Supply Current: 290µA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The PCA9536 is an 8-pin CMOS device that provides 4 bits of General Purpose parallel Input/Output (GPIO) expansion for I2C-bus/SMBus applications and was developed to enhance the NXP Semiconductors family of I2C-bus I/O expanders. I/O expanders provide a simple solution when additional I/O is needed for ACPI power switches, sensors, push buttons, LEDs, fans, etc.

Features:

  • 4-bit I2C-bus GPIO
  • Operating power supply voltage range of 2.3 V to 5.5 V
  • 5 V tolerant I/Os
  • Polarity Inversion register
  • Low standby current
  • Noise filter on SCL/SDA inputs
  • No glitch on power-up
  • Internal power-on reset
  • 4 I/O pins which default to 4 inputs with 100 kΩ internal pull-up resistor
  • 0 Hz to 400 kHz clock frequency

 

 

 

 

Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,562.50
USD
Quantity
Web Price
2,500
$0.625
5,000
$0.615
7,500
$0.605
10,000
$0.60
12,500+
$0.585
Product Variant Information section