text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA9539BS,115

PCA9539 Series 400 kHz 5.5 V 200 uA 16 -Bit I/O Surface Mount I2C-Bus - HVQFN-24

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 1922
Product Specification Section
Technical Attributes
Attributes Table
Interface Circuit Type: I2C/SMBus
Clock Frequency-Max: 400kHz
No of I/O Lines: 16
Supply Voltage-Nom: 2.3V to 5.5V
Supply Current: 200µA
Output Type: Push Pull
Output Current: 25mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Power Dissipation: 200mW
Moisture Sensitivity Level: 1
Package Style:  DHVQFN-24
Mounting Method: Surface Mount
Pricing Section
Stock:
3,000
Minimum Order:
1,500
Multiple Of:
1,500
1,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$1,312.50
USD
Quantity
Web Price
1,500
$0.875
3,000
$0.865
4,500
$0.86
6,000+
$0.86
Product Variant Information section