
Manufacturer Part #
PCA9554ADB,118
BU 510 - SECURITY & CONNECTIVITY
Product Specification Section
NXP PCA9554ADB,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP PCA9554ADB,118 - Technical Attributes
Attributes Table
Interface Circuit Type: | I2C/SMBus |
Clock Frequency-Max: | 400kHz |
No of I/O Lines: | 8 |
Supply Voltage-Nom: | 2.3V to 5.5V |
Supply Current: | 104µA |
Output Type: | Push Pull |
Output Current: | 25mA |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Power Dissipation: | 0.2W |
Moisture Sensitivity Level: | 1 |
Package Style: | SSOP-16 |
Mounting Method: | Surface Mount |
$Features & Applications
The PCA9554 and PCA9554A are 16-pin CMOS devices that provide 8 bits of General Purpose parallel Input/Output (GPIO) expansion for I2C-bus/SMBus applications and were developed to enhance the NXP Semiconductors family of I2C-bus I/O expanders. The improvements include higher drive capability, 5 V I/O tolerance, lower supply current, individual I/O configuration, 400 kHz clock frequency, and smaller packaging. I/O expanders provide a simple solution when additional I/O is needed for ACPI power switches, sensors, push buttons, LEDs, fans, etc.
Features:
- Operating power supply voltage range of 2.3 V to 5.5 V
- 5 V tolerant I/Os
- Polarity Inversion register
- Active LOW interrupt output
- Low standby current
- Noise filter on SCL/SDA inputs
- No glitch on power-up
- Internal power-on reset
- 8 I/O pins which default to 8 inputs
- 0 Hz to 400 kHz clock frequency
Pricing Section
Global Stock:
1,572
USA:
1,572
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Web Price
1
$1.70
15
$1.54
50
$1.47
250
$1.38
1,000+
$1.30
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Package Style:
SSOP-16
Mounting Method:
Surface Mount