text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA9554PW/Q900,118

BU 510 - SECURITY & CONNECTIVITY

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Interface Circuit Type: I2C/SMBus
Clock Frequency-Max: 400kHz
Supply Voltage-Nom: 2.3V to 5.5V
Supply Current: 85mA
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Features & Applications

The PCA9554PW/Q900,118 is a 16-pin CMOS device which provide 8 bits of general purpose parallel Input/Output (GPIO) expansion for I2C-bus/SMBus applications. Its core supply voltage ranges from 2.3 to 5.5 V.

Features:

  • Operating power supply voltage range of 2.3 V to 5.5 V
  • 5 V tolerant I/Os
  • Polarity Inversion register
  • Active LOW interrupt output
  • Low standby current
  • Noise filter on SCL/SDA inputs
  • No glitch on power-up
  • Internal power-on reset
  • 8 I/O pins which default to 8 inputs
  • 0 Hz to 400 kHz clock frequency
  • Packages offered: SO16, SSOP16, SSOP20, TSSOP16, HVQFN16

Applications:

  • Industrial
  • Automotive

 

 

Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
10 Weeks
Total
$1,987.50
USD
Quantity
Web Price
2,500+
$0.795
Product Variant Information section