text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA9561PW,118

3 - 3.6 V Quad 6-bit Multiplexed I2C EEPROM DIP Switch - TSSOP-20

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2004
Product Specification Section
Technical Attributes
Attributes Table
Operating Temp Range: -40°C to +85°C
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$1,925.00
USD
Quantity
Web Price
2,500
$0.77
5,000
$0.625
7,500
$0.62
10,000+
$0.615
Product Variant Information section