
Product Variant Information section
Available Packages
Package Qty:
2,500
Package Style:
TSSOP-8
Mounting Method:
Surface Mount
Product Specification Section
Pricing Section
Minimum Order: 1
Multiple Of: 1
Quantity | Web Price |
---|---|
1 | $1.09 |
250 | $0.705 |
500 | $0.675 |
750 | $0.66 |
1,500+ | $0.63 |
Attributes
Attributes Table
Interface Circuit Type | I2C/SMBus |
No of Channels | 1 |
Clock Frequency-Max | 1MHz |
Supply Voltage-Nom | 0.8V to 5.5V |
Supply Current | 1.7mA |
Operating Temp Range | -40°C to +85°C |
Storage Temperature Range | -55°C to +125°C |
Power Dissipation | 0.1W |
Moisture Sensitivity Level | 1 |