text.skipToContent text.skipToNavigation

Manufacturer Part #

CA91C142D-33IE

CA91C142D Series 4.5 V to 5.5 V High-Performance VME to PCI Bridge - PBGA-313

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: PCI-to-VME Bridge
Clock Frequency-Max: 33MHz
Supply Voltage-Nom: 4.5V to 5.5V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
Package Style:  PBGA-313
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12
Multiple Of:
4
Total
$8,612.04
USD
Quantity
Web Price
1
$897.09
2
$814.89
4
$740.22
5+
$717.67
Product Variant Information section