text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 9 Weeks
Minimum Order: 3,500
Multiple Of: 3,500
Quantity Web Price
3,500+ $1.03
Total:

$3,605.00

USD
Attributes
Attributes Table
Type PCIe Switch
No of Ports 4
Data Rate 8Gbps
Interface Type PCI Express
Supply Voltage-Nom 3V to 3.6V
Operating Temp Range -40°C to +85°C
Storage Temperature Range -65°C to +150°C