text.skipToContent text.skipToNavigation

Manufacturer Part #

PI7C8140AMAE

32 Bit 66 MHz Surface Mount 2 Port PCI to PCI Bridge - QFP-128

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: PCI to PCI Bridge
Clock Frequency-Max: 66MHz
No of Ports: 2
Data Bus Width: 32b
Supply Voltage-Nom: 3V to 3.6V
Operating Temp Range: 0°C to 85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  QFP-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
66
Multiple Of:
66
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$598.62
USD
Quantity
Web Price
66
$9.07
198
$7.65
264
$7.58
660
$7.36
990+
$7.26
Product Variant Information section