text.skipToContent text.skipToNavigation

Manufacturer Part #

PI7C8150AMAE

32 Bit 66 MHz Surface Mount 2 Port PCI to PCI Bridge - FQFP-208

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: PCI to PCI Bridge
Clock Frequency-Max: 66MHz
No of Ports: 2
Data Bus Width: 32b
Interface Type: Jtag
Supply Voltage-Nom: 3V to 3.6V
Operating Temp Range: 0°C to 85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  FQFP-208
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
48
Multiple Of:
24
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$667.68
USD
Quantity
Web Price
24
$13.91
72
$11.98
120
$11.77
360
$11.33
600+
$11.13
Product Variant Information section