Manufacturer Part #
PI7C9X442SLBFDE
PI7C9X440 Series 1 PCI Express to 4 USB 2.0 Host Controller - LQFP-128
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Pericom Saronix-eCera | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:90 per Tray Package Style:LQFP-128 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Pericom Saronix-eCera PI7C9X442SLBFDE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.b.4.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pericom Saronix-eCera PI7C9X442SLBFDE - Technical Attributes
Attributes Table
| Type: | PCIe to USB 2.0 |
| Clock Frequency-Max: | 66MHz |
| No of Lanes: | 3 |
| No of Ports: | 3 |
| Data Bus Width: | 32b |
| Data Rate: | 16Gbps |
| Interface Type: | PCI/USB/2-Wire |
| Supply Voltage-Nom: | 0.9V to 1.1V |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | LQFP-128 |
| Mounting Method: | Surface Mount |
Features & Applications
The PI7C9X442SLBFDE is a Part of PI7C9X442 Series PCI Express to USB 2.0 Swidge, availabe in Surface mount LQFP-128 Package.
This PCI Express to USB 2.0 Swidge is designed to meet the latest low-power, lead (Pb)-free and green system requirements.It is cost-effective solution that can be implemented in systems such as volume servers, motherboards, embedded systems and other footprint sensitive requiring multiple USB host connections.
Features:
- Strapped pins configurable with optional EEPROM or SMBus interface suppory
- Industrial Temperature range : -40 to 85°C
- 128 pin LQFP 14 mm X 14 mm package
- oneX1 PCIe 1.1 upstream port and twoX1 PCIe 1.1 downstream ports
- Supports "Cut-through" (Default) as well as "Store and forward" mode for packet switching
- 150 ns typical latency for packet routed through switch without blocking
- Non-blocking full-wired swithching capability at 16 Gbps when all 3 PCI Express ports and all 4 USB 2.0 ports are enabled
- Supports upto 256-byte maximum payload size
- Programmable driver current and de-emphasis level at each PCIe port
- Reliability, Availability and Serviceability
Applications:
- Notebook
- PC Motherborad
- Notebook Docking stations
- Embedded system
- Volume Servers
- Multifunction Printers
- consumer electronics
- Peripheral
- PC Add-in card/Express card
- Industrial PC
- Telecom/Networking
- SOHO router
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
90
$8.33
180
$8.29
270
$8.26
360
$8.25
450+
$8.19
Product Variant Information section
Available Packaging
Package Qty:
90 per Tray
Package Style:
LQFP-128
Mounting Method:
Surface Mount